CME375-1

Triad Magnetics
553-CME375-1
CME375-1

Mfr.:

Description:
Common Mode Chokes / Filters COMMON MODE INDUCTOR-4.40mH at 5.5Arms/CME375-1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,03 € 7,03 €
5,79 € 57,90 €
5,36 € 134,00 €
5,05 € 252,50 €
4,76 € 476,00 €
4,39 € 1.106,28 €
4,20 € 2.116,80 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Common Mode Chokes / Filters
RoHS:  
CME
PCB Mount
Radial
1 Channel
4.4 mH
10 %
5.5 A
49 mOhms
38.1 mm
32 mm
15.24 mm
Brand: Triad Magnetics
Product Type: Common Mode Chokes
Factory Pack Quantity: 126
Subcategory: Inductors, Chokes & Coils
Unit Weight: 245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.