AX97-106R8

Triad Magnetics
553-SMT10-6R8
AX97-106R8

Mfr.:

Description:
Power Inductors - SMD SMD INDUCTOR 6.8H at 1.30A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,24 € 1,24 €
1,08 € 10,80 €
0,903 € 22,58 €
0,787 € 78,70 €
0,694 € 173,50 €
0,636 € 318,00 €
0,625 € 1.562,50 €
0,621 € 3.105,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
7.3 mm x 4.78 mm
Unshielded
6.8 uH
20 %
1.3 A
170 mOhms
Standard
7.3 mm
4.78 mm
3.23 mm
Ferrite
AX97
Application: Power
Brand: Triad Magnetics
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 5,897 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99