AX97-10471

Triad Magnetics
553-SMT10-471
AX97-10471

Mfr.:

Description:
Power Inductors - SMD SMD INDUCTOR 470.0H at .12A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 467

Stock:
467 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
0,98 € 490,00 €
0,972 € 972,00 €
0,963 € 4.815,00 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
470 uH
20 %
200 mA
11.55 Ohms
Standard
7.55 mm
4.78 mm
3.23 mm
Ferrite
AX97
Application: Power
Brand: Triad Magnetics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 5,897 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.