AX97-10331

Triad Magnetics
553-SMT10-331
AX97-10331

Mfr.:

Description:
Power Inductors - SMD SMD INDUCTOR 330.0uH a. .15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,50 € 1,50 €
1,26 € 12,60 €
1,07 € 26,75 €
0,92 € 92,00 €
0,808 € 202,00 €
0,701 € 350,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
7.3 mm x 4.78 mm
Unshielded
330 uH
20 %
150 mA
6.9 Ohms
Standard
7.3 mm
4.78 mm
3.23 mm
Ferrite
AX97
Application: Power
Brand: Triad Magnetics
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 5,897 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99