AX97-101R0

Triad Magnetics
553-SMT10-1R0
AX97-101R0

Mfr.:

Description:
Power Inductors - SMD SMD INDUCTOR 1.0H at 2.90A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,24 € 1,24 €
1,08 € 10,80 €
0,903 € 22,58 €
0,787 € 78,70 €
0,694 € 173,50 €
0,636 € 318,00 €
0,625 € 1.562,50 €
0,621 € 3.105,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
7.3 mm x 4.78 mm
Unshielded
1 uH
20 %
2.9 A
30 mOhms
Standard
7.3 mm
4.78 mm
3.23 mm
Ferrite
AX97
Application: Power
Brand: Triad Magnetics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 5,897 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.