AX104R-221

Triad Magnetics
553-AX104R-221
AX104R-221

Mfr.:

Description:
Power Inductors - SMD SMD INDUCTOR 220.0 H@0.92A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
702 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,30 € 1,30 €
1,23 € 12,30 €
1,07 € 26,75 €
0,972 € 97,20 €
0,903 € 225,75 €
0,886 € 443,00 €
0,846 € 676,80 €
0,822 € 1.972,80 €
0,811 € 4.541,60 €

Similar Products

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
220 uH
30 %
920 mA
756 mOhms
Standard
10.4 mm
10.3 mm
4 mm
Ferrite
AX104R
Application: Power
Brand: Triad Magnetics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 800
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99