AWSP40-12

Triad Magnetics
553-AWSP40-12
AWSP40-12

Mfr.:

Description:
Power Supplies - Chassis Mount Input: 85-264Vac at 50/60Hz. Output: 12dc, 3.3 Amp, 40W. Safety Approvals: cRU, RU, TUV, CE

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,40 € 36,40 €
33,39 € 166,95 €
32,16 € 321,60 €
32,15 € 964,50 €
31,91 € 3.829,20 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Supplies - Chassis Mount
RoHS:  
40 W
85 VAC to 264 VAC
1 Output
12 VDC
3.3 A
Enclosed
Industrial
129.032 mm (5.08 in)
98.044 mm (3.86 in)
38.1 mm (1.5 in)
AWSP40
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Unit Weight: 360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

AWSP Single Output Power Supply

Triad Magnetics AWSP Single Output Power Supply is designed for a wide variety of applications where high reliability is desired. Features over-current, over-voltage, and short-circuit protection. Load regulation is 5V±1.0%, 12 and 24V ±0.50% and line regulation is ±0.50%. AC input is 85-264Vac, 47/63Hz.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

FEATURED PRODUCTS
TRIAD MAGNETICS