ALS50-5

Triad Magnetics
553-ALS50-5
ALS50-5

Mfr.:

Description:
Power Supplies - Chassis Mount Input: 90-260Vac at 47/63Hz. Output: 24Vdc, 2.1 Amp, 50.4W. cRU, RU, RUV, CE

Availability

Stock:
585 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,25 € 31,25 €
29,76 € 297,60 €
29,14 € 874,20 €
28,53 € 1.711,80 €
27,75 € 3.330,00 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Supplies - Chassis Mount
RoHS:  
45 W
90 VAC to 260 VAC, 120 VDC to 370 VDC
1 Output
5 VDC
9.6 A
Open Frame
Industrial
127 mm (5 in)
76.2 mm (3 in)
35.56 mm (1.4 in)
ALS50
Brand: Triad Magnetics
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRIAD MAGNETICS