AEU65-480

Triad Magnetics
553-AEU65-480
AEU65-480

Mfr.:

Description:
Power Supplies - Chassis Mount IN: 90-264V PFC, 50/60Hz, OUT: 48Vdc, 1.35A, 65W. cRU, RU, TUV, CB, CE

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,22 € 28,22 €
26,32 € 263,20 €
26,10 € 1.305,00 €
25,28 € 2.022,40 €
24,30 € 5.832,00 €
2.560 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Supplies - Chassis Mount
RoHS:  
65 W
90 VAC to 264 VAC
1 Output
48 VDC
1.35 A
Enclosed
87.5 %
Industrial
99 mm (3.898 in)
75 mm (2.953 in)
35 mm (1.378 in)
AEU65
Brand: Triad Magnetics
Compliance: UL60950-1; TUV EN60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 80
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99

FEATURED PRODUCTS
TRIAD MAGNETICS