AEU65-120

Triad Magnetics
553-AEU65-120
AEU65-120

Mfr.:

Description:
Power Supplies - Chassis Mount IN: 90-264V PFC, 50/60Hz, OUT: 12Vdc, 5.4A, 65W. cRU, RU, TUV, CB, CE

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,03 € 25,03 €
25,02 € 250,20 €
24,34 € 608,50 €
23,85 € 1.192,50 €
23,34 € 1.867,20 €
22,70 € 5.448,00 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Supplies - Chassis Mount
RoHS:  
65 W
90 VAC to 264 VAC
1 Output
12 VDC
5.42 A
Enclosed
87 %
Industrial
99 mm (3.898 in)
75 mm (2.953 in)
35 mm (1.378 in)
AEU65
Brand: Triad Magnetics
Compliance: UL60950-1;TUV EN60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 80
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRIAD MAGNETICS