AEU65-050

Triad Magnetics
553-AEU65-050
AEU65-050

Mfr.:

Description:
Power Supplies - Chassis Mount IN: 90-264V PFC, 50/60Hz, OUT: 5.0Vdc, 10A, 50W. cRU, RU, TUV, CB, CE

Availability

Stock:
125 Can Dispatch in 20 Days
Minimum: 80   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,34 € 1.867,20 €
22,70 € 5.448,00 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Supplies - Chassis Mount
RoHS:  
50 W
90 VAC to 264 VAC
1 Output
5 VDC
10 A
Enclosed
84 %
99 mm (3.898 in)
75 mm (2.953 in)
35 mm (1.378 in)
AEU65
Brand: Triad Magnetics
Input Frequency: 47 Hz to 63 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 80
Subcategory: Power Supplies
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRIAD MAGNETICS