AEU65-033

Triad Magnetics
553-AEU65-033
AEU65-033

Mfr.:

Description:
Power Supplies - Chassis Mount IN: 90-264V PFC, 50/60Hz, OUT: 3.3Vdc, 10A, 33W. cRU, RU, TUV, CB, CE

Availability

Stock:
272 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,57 € 25,57 €
25,03 € 250,30 €
24,35 € 608,75 €
23,85 € 1.192,50 €
23,34 € 1.867,20 €
22,70 € 5.448,00 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Supplies - Chassis Mount
RoHS:  
33 W
90 VAC to 264 VAC
1 Output
3.3 VDC
10 A
Enclosed
81 %
99 mm (3.898 in)
75 mm (2.953 in)
35 mm (1.378 in)
AEU65
Brand: Triad Magnetics
Input Frequency: 47 Hz to 63 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 80
Subcategory: Power Supplies
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99

FEATURED PRODUCTS
TRIAD MAGNETICS