ABU125-480

Triad Magnetics
553-ABU125-480
ABU125-480

Mfr.:

Description:
Power Supplies - Chassis Mount IN: 90-264V PFC, 50/60Hz, OUT: 48DC, 2.6A, 100W/125W Fan. cRU, RU, TUV, CB, CE

Availability

Stock:
59 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,70 € 47,70 €
46,96 € 1.408,80 €
45,80 € 2.748,00 €
44,51 € 5.341,20 €
43,94 € 11.863,80 €
510 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Supplies - Chassis Mount
RoHS:  
Open Frame
ABU125
Brand: Triad Magnetics
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product Type: Switching Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRIAD MAGNETICS