ABU125-240

Triad Magnetics
553-ABU125-240
ABU125-240

Mfr.:

Description:
Power Supplies - Chassis Mount IN: 90-264V PFC, 50/60Hz, OUT: 24DC, 5.2A, 100W/125W Fan. cRU, RU, TUV, CB, CE

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,31 € 45,31 €
42,79 € 427,90 €
42,01 € 1.260,30 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Supplies - Chassis Mount
RoHS:  
100 W
90 VAC to 264 VAC, 127 VDC to 373 VDC
1 Output
24 VDC
4.16 A
Open Frame
87 %
Industrial
127 mm (5 in)
76.2 mm (3 in)
27 mm (1.063 in)
ABU125
Brand: Triad Magnetics
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Type: AC/DC Power Supply
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRIAD MAGNETICS