ABU125-120

Triad Magnetics
553-ABU125-120
ABU125-120

Mfr.:

Description:
Power Supplies - Chassis Mount IN: 90-264V PFC, 50/60Hz, OUT: 12DC, 10.5A, 102W/125W Fan. cRU, RU, TUV, CB, CE

Availability

Stock:
372 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,35 € 46,35 €
44,14 € 441,40 €
43,22 € 1.296,60 €
42,32 € 2.539,20 €
42,12 € 11.372,40 €
510 Quote

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Supplies - Chassis Mount
RoHS:  
Open Frame
ABU125
Brand: Triad Magnetics
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product Type: Switching Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRIAD MAGNETICS