A-65J

Triad Magnetics
553-A-65J
A-65J

Mfr.:

Description:
Audio Transformers / Signal Transformers 15KCT ohms:600CT/150 ohms (5.0:1) 100mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
123,01 € 2.460,20 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Audio Transformer
Wire Lead
15 kOhms
150 Ohms, 600 Ohms
Pre-Amplification, Inter-Stage Isolation
1.81 in
AJ
Brand: Triad Magnetics
Power Rating: 100 mW
Primary Resistance: 1.63 kOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 73 Ohms
Factory Pack Quantity: 20
Subcategory: Transformers
Tradename: Audio Xfmr
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
USHTS:
8504312000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

J Series Shielded Audio Transformers

Triad Magnetics J Series Shielded Audio Transformers feature high-nickel laminations, paper section windings, and a specially tooled shielding enclosure with mu-metal, a nickel-iron soft ferromagnetic alloy with high permeability. These classic transformers were created in the 1950s and are ideal for both new and vintage audio gear, sound processing, and analog studio recording equipment. The J Series offers a shielded audio impedance matching design for a warm signal, while the single-hole mounting enables rotation for maximum hum reduction. Triad Magnetics J Series Shielded Audio Transformers are available in a variety of overall turn ratios and feature a maximum input level of 1mW to 500mW.