A-58J

Triad Magnetics
553-A-58J
A-58J

Mfr.:

Description:
Audio Transformers / Signal Transformers 10KCT/2500 ohms:2000CT/500 (2.24:1) 100mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,96 € 2.259,20 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Audio Transformer
Wire Lead
2.5 kOhms, 10 kOhms
500 Ohms, 2 kOhms
Pre-Amplification, Inter-Stage Isolation
1.81 in
AJ
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Power Rating: 100 mW
Primary Resistance: 1 kOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 200 Ohms
Factory Pack Quantity: 20
Subcategory: Transformers
Tradename: Audio Xfmr
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
USHTS:
8504312000