A-15J

Triad Magnetics
553-A-15J
A-15J

Mfr.:

Description:
Audio Transformers / Signal Transformers 600/250/50 ohms:20K ohms (1:577) 10mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,11 € 2.442,20 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
600 Ohms, 250 Ohms, 50 Ohms
20 kOhms
Pre-Amplification, Inter-Stage Isolation
AJ
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Tradename: Audio Xfmr
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
USHTS:
8504312000

J Series Shielded Audio Transformers

Triad Magnetics J Series Shielded Audio Transformers feature high-nickel laminations, paper section windings, and a specially tooled shielding enclosure with mu-metal, a nickel-iron soft ferromagnetic alloy with high permeability. These classic transformers were created in the 1950s and are ideal for both new and vintage audio gear, sound processing, and analog studio recording equipment. The J Series offers a shielded audio impedance matching design for a warm signal, while the single-hole mounting enables rotation for maximum hum reduction. Triad Magnetics J Series Shielded Audio Transformers are available in a variety of overall turn ratios and feature a maximum input level of 1mW to 500mW.