M39029/31-228

Tri-Star Electronics
579-M39029/31-228
M39029/31-228

Mfr.:

Description:
Circular MIL Spec Contacts Pin Contact 16 GA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.162

Stock:
1.162 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 1,48 €
1,25 € 12,50 €
1,23 € 30,75 €
1,18 € 59,00 €
1,12 € 112,00 €
1,04 € 260,00 €

Product Attribute Attribute Value Select Attribute
Tri-Star Electronics
Product Category: Circular MIL Spec Contacts
RoHS:
MIL-DTL-39029
Pin (Male)
16
20 AWG - 16 AWG
Pin & Socket
M39029
Brand: Tri-Star Electronics
Product Type: Circular MIL Spec Contacts
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: 317-1616-086 317-1616-086-L
Unit Weight: 249,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.