M39029/10-140

Tri-Star Electronics
654-M39029/10-140
M39029/10-140

Mfr.:

Description:
Circular MIL Spec Contacts SKT 20 GA ALUMEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90
Can Dispatch Immediately
On Order:
630
Expected 9/28/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,11 € 32,11 €
30,50 € 305,00 €
28,98 € 1.449,00 €
27,52 € 2.752,00 €
19,74 € 9.870,00 €

Product Attribute Attribute Value Select Attribute
Tri-Star Electronics
Product Category: Circular MIL Spec Contacts
RoHS:  
MIL-DTL-39029
Socket (Female)
20
24 AWG - 20 AWG
Pin & Socket
M39029
Brand: Tri-Star Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Circular MIL Spec Contacts
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: 016-2020-088A
Unit Weight: 4,885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99