TE0823-01-3PIU1ML

Trenz Electronic
287-TE082301-3PIU1ML
TE0823-01-3PIU1ML

Mfr.:

Description:
System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale?? 3CG-L1I, 1 GByte LPDDR4, 4 x 5 cm, LP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
622,64 € 622,64 €

Product Attribute Attribute Value Select Attribute
Trenz Electronic
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
40 mm x 50 mm
Xilinx
XCZU3CG-L1SFVC784I
1 GB
1 GB
3.3 V to 5 V
DP, eMMC, GMII, I2C, JTAG, PCIe, QSPI, SATA, USB 3.0
- 40 C
+ 85 C
50 mm x 40 mm
Brand: Trenz Electronic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 1 GB
Memory Type: DDR4
Number of Cores: 2
On-Board Storage Size: 8 GB
On-Board Storage Type: eMMC
Processor Series: Zynq UltraScale+
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
5A002.A.4