33664

Trenz Electronic
287-33664
33664

Mfr.:

Description:
Heat Sinks Radian Sub-Zero PCIe Fansink - SZ5L, 50 x 64 x 10.5 mm, 5V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,88 € 49,88 €

Product Attribute Attribute Value Select Attribute
Trenz Electronic
Product Category: Heat Sinks
Brand: Trenz Electronic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Heat Sinks
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473302000
ECCN:
EAR99

FEATURED PRODUCTS
TRENZ ELECTRONIC