TTE855ODS-BLK-1F

Transtector
21-TTE855ODS-BLK-1F
TTE855ODS-BLK-1F

Mfr.:

Description:
Ethernet Cables / Networking Cables Category 5e Ethernet Cable Assembly Foil Shielded F/UTP 24AWG Solid Outdoor PoE UL CMX PE RJ45-RJ45 Black 1.0F

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,07 € 20,07 €
17,05 € 170,50 €
15,78 € 394,50 €
15,22 € 761,00 €
14,71 € 1.471,00 €
13,91 € 3.477,50 €
13,07 € 6.535,00 €

Product Attribute Attribute Value Select Attribute
Transtector
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Category 5e Ethernet Cable Assembly
RJ45
8 Position
RJ45
8 Position
Male / Male
304.8 mm (12 in)
Black
24 AWG
Bag
60 V
Brand: Transtector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Material: Polycarbonate (PC)
Jacket Material: Polyethylene (PE)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544421000

FEATURED PRODUCTS
TRANSTECTOR