TTDC5521MM-1FT

Transtector
21-TTDC5521MM-1FT
TTDC5521MM-1FT

Mfr.:

Description:
DC Power Cords DC Power Cable, 5.5mm/2.1mm Male To Male, PVC, Black, 22 AWG, 1-Foot

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,29 € 6,29 €
5,68 € 56,80 €
5,38 € 134,50 €
5,24 € 262,00 €
4,98 € 498,00 €
4,45 € 1.112,50 €
4,19 € 2.095,00 €
3,66 € 3.660,00 €
3,38 € 8.450,00 €

Product Attribute Attribute Value Select Attribute
Transtector
Product Category: DC Power Cords
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Bag
Brand: Transtector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: DC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99

FEATURED PRODUCTS
TRANSTECTOR