TTDC5521FO-2FT

Transtector
21-TTDC5521FO-2FT
TTDC5521FO-2FT

Mfr.:

Description:
DC Power Cords DC Power Cable, 5.5mm/2.1mm Female To Open, PVC, 22 AWG, 2-Foot

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,18 € 6,18 €
5,59 € 55,90 €
5,28 € 132,00 €
5,15 € 257,50 €
4,89 € 489,00 €
4,38 € 1.095,00 €
4,12 € 2.060,00 €
3,60 € 3.600,00 €
3,32 € 8.300,00 €

Product Attribute Attribute Value Select Attribute
Transtector
Product Category: DC Power Cords
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Bag
Brand: Transtector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: DC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99

FEATURED PRODUCTS
TRANSTECTOR