TTA00005BL-08F

Transtector
21-TTA00005BL-08F
TTA00005BL-08F

Mfr.:

Description:
AC Power Leads High Temperature Power Cord, IEC C14 to IEC C15, 15 A, 8 feet, Blue

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,34 € 27,34 €

Product Attribute Attribute Value Select Attribute
Transtector
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
AC Power Cord
IEC C15
IEC C14
14 AWG
8 ft
15 A
300 V
Blue
Brand: Transtector
Conductor Colour Coding: Black, Green, White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bag
Product Type: AC Power Cords
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
ECCN:
EAR99