TSJ-USB-AB-72

Transtector
21-TSJ-USB-AB-72
TSJ-USB-AB-72

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Data Surge Protector SPD TSJ Indoor USB 1.0, 2.0 USB Type A Bulkhead to USB Type B 72" Pigtail Panel Mountable

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,48 € 10,48 €

Product Attribute Attribute Value Select Attribute
Transtector
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
USB Cable
USB 1.0, USB 2.0
USB Type A
USB Type B
Female / Male
28 AWG, 20 AWG
72 in
Light Gray
Bag
Brand: Transtector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99