TESS141207-000DR

Transtector
21-TESS141207-000DR
TESS141207-000DR

Mfr.:

Description:
Wall Mounted Panel Enclosures 14x12x07 Stainless Steel Weatherproof Outdoor IP66 NEMA 4X Enclosure, DIN Rail Mount

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
367,90 € 367,90 €
359,59 € 1.797,95 €

Product Attribute Attribute Value Select Attribute
Transtector
Product Category: Wall Mounted Panel Enclosures
Stainless Steel
14 in
12 in
7 in
IP66
NEMA 4X
Brand: Transtector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Weatherproof
Packaging: Bag
Product: Outdoor Enclosure
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989

FEATURED PRODUCTS
TRANSTECTOR