TEPC141206

Transtector
21-TEPC141206
TEPC141206

Mfr.:

Description:
Wall Mounted Panel Enclosures 14x12x06 UL Listed Polycarbonate Weatherproof Outdoor IP66 NEMA 4X Enclosure, Dark Gray

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
199,94 € 199,94 €
192,50 € 962,50 €

Product Attribute Attribute Value Select Attribute
Transtector
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Polycarbonate (PC)
Gray (Dark Gray)
14 in
12 in
6 in
IP66
NEMA 4X
Brand: Transtector
Cover Colour: Dark Gray
Features: Weatherproof
Packaging: Bag
Product: Outdoor Enclosure
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRANSTECTOR