TEPC141206-10FS

Transtector
21-TEPC141206-10FS
TEPC141206-10FS

Mfr.:

Description:
Wall Mounted Panel Enclosures 14x12x06 Polycarbonate Weatherproof Outdoor IP24 NEMA 3R Enclosure, 120 VAC MNT PLT, Solid State Thermostat Fan DKGY

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
488,04 € 488,04 €
477,02 € 2.385,10 €

Product Attribute Attribute Value Select Attribute
Transtector
Product Category: Wall Mounted Panel Enclosures
Polycarbonate (PC)
Gray (Dark Gray)
14 in
12 in
6 in
IP24
3R
Brand: Transtector
Cover Colour: Dark Gray
Features: Weatherproof
Packaging: Bag
Product: Outdoor Enclosure
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRANSTECTOR