TEP141006-10F

Transtector
21-TEP141006-10F
TEP141006-10F

Mfr.:

Description:
Wall Mounted Panel Enclosures 14x10x06 ABS Plastic Weatherproof Outdoor IP24 NEMA 3R Enclosure, 120 VAC Mount Plate, Mechanical Thermostat Fan, Gray

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
309,79 € 309,79 €
304,29 € 1.521,45 €

Product Attribute Attribute Value Select Attribute
Transtector
Product Category: Wall Mounted Panel Enclosures
Acrylonitrile Butadiene Styrene (ABS)
Gray
14 in
10 in
6 in
IP24
NEMA 3R
Brand: Transtector
Cover Colour: Gray
Features: Weatherproof
Packaging: Bag
Product: Outdoor Enclosure
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504408500
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRANSTECTOR