TEP141004-10F

Transtector
21-TEP141004-10F
TEP141004-10F

Mfr.:

Description:
Wall Mounted Panel Enclosures 14x10x04 ABS Plastic Indoor IP54 NEMA 12 Enclosure, Hook & Loop Mounting, Fan & 120 VAC outlets Gray

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
148,31 € 148,31 €
136,61 € 683,05 €
134,12 € 1.341,20 €

Product Attribute Attribute Value Select Attribute
Transtector
Product Category: Wall Mounted Panel Enclosures
Acrylonitrile Butadiene Styrene (ABS)
Gray
14 in
10 in
4 in
IP54
NEMA 12
Brand: Transtector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Cover Colour: Gray
Features: Weatherproof
Packaging: Bag
Product: Indoor Enclosure
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504408500

FEATURED PRODUCTS
TRANSTECTOR