TEF302411

Transtector
21-TEF302411
TEF302411

Mfr.:

Description:
Wall Mounted Panel Enclosures 30x24x11 UL Listed Fiberglass Reinf Polyester FRP Weatherproof Outdoor IP66 NEMA 4 Enclosure, Gray

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.328,98 € 1.328,98 €
1.298,97 € 6.494,85 €

Product Attribute Attribute Value Select Attribute
Transtector
Product Category: Wall Mounted Panel Enclosures
Fiberglass Polyester
Gray
30 in
24 in
11 in
IP66
NEMA 4
Brand: Transtector
Cover Colour: Gray
Features: Weatherproof
Packaging: Bag
Product: Outdoor Enclosure
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRANSTECTOR