TEF-PMT37

Transtector
21-TEF-PMT37
TEF-PMT37

Mfr.:

Description:
Electrical Enclosure Accessories Polemount Kit for PC201608 Enclosures fits 4 Inch Poles

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,77 € 62,77 €

Product Attribute Attribute Value Select Attribute
Transtector
Product Category: Electrical Enclosure Accessories
RoHS:  
Polemount Kit
16 in
1.7 in
Brand: Transtector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bag
Product Type: Electrical Enclosures
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0