TEBPC181610-10F-UL

Transtector
21-TEBPC18161010FUL
TEBPC181610-10F-UL

Mfr.:

Description:
Wall Mounted Panel Enclosures 18x16x10 UL Listed Polycarbonate Weatherproof NEMA 3R IP24 Enclosure, 120 VAC Mount Plate, Mechanical Thermostat Dual Fan, Black

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
692,30 € 692,30 €

Product Attribute Attribute Value Select Attribute
Transtector
Product Category: Wall Mounted Panel Enclosures
Polycarbonate (PC)
18 in
16 in
10 in
IP24
NEMA 3R
Brand: Transtector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Cover Colour: Black
Features: Weatherproof
Housing Colour: Black
Packaging: Bag
Product: Outdoor Enclosure
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0