TEBPC121006-02

Transtector
21-TEBPC121006-02
TEBPC121006-02

Mfr.:

Description:
Wall Mounted Panel Enclosures 12x10x06 Polycarbonate Weatherproof Outdoor IP66 NEMA 4X Enclosure, Modified Base Black

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
287,23 € 287,23 €

Product Attribute Attribute Value Select Attribute
Transtector
Product Category: Wall Mounted Panel Enclosures
Polycarbonate (PC)
12 in
10 in
6 in
IP66
NEMA 4X
Brand: Transtector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Cover Colour: Black
Features: Weatherproof
Housing Colour: Black
Packaging: Bag
Product: Outdoor Enclosure
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0