SC-MM08-5152

Transtector
21-SC-MM08-5152
SC-MM08-5152

Mfr.:

Description:
Circuit Breakers Electrical Cabinet SMALL CELL Outdoor Single-phase 120 Vac 60A Main 3x 10A + 1x 5A Branches UL 67 Service Entrance MOV

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Transtector
Product Category: Circuit Breakers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Circuit Breaker
60 A
120 VAC
- 20 C
+ 55 C
Non-Illuminated
Bag
Brand: Transtector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 304.8 mm
Length: 203.2 mm
Mounting Style: Wall Mount
Subcategory: Circuit Breakers
Termination Style: Lug
Width: 101.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170