POEOD1GAT-TT

Transtector
21-POEOD1GAT-TT
POEOD1GAT-TT

Mfr.:

Description:
Power over Ethernet - PoE - Industrial PoE Injector, Metal Industrial Outdoor IP67, Gigabit, 802.3at+ 802.3af, 1-Port, 30W, 54V, End-span

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
172,60 € 172,60 €
164,50 € 822,50 €
160,97 € 1.609,70 €
156,55 € 3.913,75 €
153,31 € 7.665,50 €

Product Attribute Attribute Value Select Attribute
Transtector
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Power over Ethernet
1
Brand: Transtector
Load Regulation: Not Regulated
Number of Outputs: 1 Output
Packaging: Bag
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504408500
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRANSTECTOR