PI-1C6-ATB-LPOD-4848

Transtector
21-PI1C6ATBLPOD4848
PI-1C6-ATB-LPOD-4848

Mfr.:

Description:
Power over Ethernet - PoE - Industrial Power Over Ethernet PoE Midspan Injector Category 6 1 Port 802.3at Type B Outdoor w/ Lightning Protection & Power Supply 48 Volts 70 Watts

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Transtector
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Power over Ethernet
1
48 VDC
48 VDC
1.5 A
Brand: Transtector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
DC Output Connector: RJ45 Connector
Load Regulation: Not Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Number of Outputs: 1 Output
Packaging: Bag
Product Type: Power over Ethernet - PoE
Standard: 10/100/1000 Base-T
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504408500

FEATURED PRODUCTS
TRANSTECTOR