HT-AO-IMAX-120T

Transtector
21-HT-AO-IMAX-120T
HT-AO-IMAX-120T

Mfr.:

Description:
Industrial Surge Protectors AC Surge Protector SPD APEX IMAX Panel 120/240 Vac Split-Phase SASD, MOV 160 kA, UL 1449 4th Ed. Type 2 HEMP Tested

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.403,20 € 2.403,20 €

Product Attribute Attribute Value Select Attribute
Transtector
Product Category: Industrial Surge Protectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: Transtector
Packaging: Bag
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
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
8536308000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APEX IMAX Panel-Mount AC Surge Protectors (SPDs)

Transtector APEX IMAX Panel-Mount AC Surge Protectors (SPDs) use Metal Oxide Varistor (MOV) or Silicon Avalanche Suppression Diode (SASD) + MOV hybrid technology to protect critical equipment that operates on a 120VAC/240VAC split-phase electrical service. APEX IMAX SPDs provide effective protection against electrical transients generated by external lightning events and internal switching events. The Transtector APEX/IMAX supports long-term system reliability by safely shunting high amounts of transient energy while maintaining a very low clamping voltage. The HT‑AO‑IMAX‑120T version adds HEMP/EMP‑tested shielding performance for military and government applications.