FOCP-HPDC-250-FB

Transtector
21-FOCP-HPDC-250-FB
FOCP-HPDC-250-FB

Mfr.:

Description:
Industrial & Electrical Fuses LV Fuse, 250A, Fast Acting, Current Limiting, Flat Bolt Connection

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
473,52 € 473,52 €
447,18 € 2.235,90 €
394,61 € 3.946,10 €

Product Attribute Attribute Value Select Attribute
Transtector
Product Category: Industrial & Electrical Fuses
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Fuses
250 A
Fast Blow
1 kV
Flat Body Blade Fuses
Screw
Bag
Brand: Transtector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 24.13 mm
Length: 112.01 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Low Voltage Fuse Link
Width: 36.07 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536300000

FEATURED PRODUCTS
TRANSTECTOR