ALPU-F140

Transtector
21-ALPU-F140
ALPU-F140

Mfr.:

Description:
Connectorised Surge Protectors Data Surge Protector, Outdoor Gigabit Ethernet PoE++, SASD/GDT, Full Mode Plus S-G, FDOT APL 620-004-012, UL497B, CE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
123,83 € 123,83 €

Product Attribute Attribute Value Select Attribute
Transtector
Product Category: Connectorised Surge Protectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Wall Mount
Screw
48 VDC
1.5 A
RJ45
- 40 C
+ 65 C
Bag
Brand: Transtector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 497B
Height: 43.18 mm
IP Rating: IP65
Length: 114.3 mm
Product Type: Connectorized Surge Protectors
Subcategory: Surge Suppressors
Width: 101.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99