3750-302-220

Transtector
21-3750-302-220
3750-302-220

Mfr.:

Description:
Circuit Breakers Branch Breaker, 2-Pole 120/240V, 20A, Field-Configurable for Power/Fiber Cabinets

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,57 € 87,57 €

Product Attribute Attribute Value Select Attribute
Transtector
Product Category: Circuit Breakers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Circuit Breaker
Branch Breaker
20 A
120 VAC, 240 VAC
- 20 C
+ 65 C
Non-Illuminated
Bag
Brand: Transtector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LS
Height: 92.96 mm
Length: 73.66 mm
Mounting Style: DIN Rail
Subcategory: Circuit Breakers
Termination Style: Screw
Width: 13.21 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200020