1101-990

Transtector
21-1101-990
1101-990

Mfr.:

Description:
Connectorised Surge Protectors Data Surge Protector SPD TSJ Indoor Gigabit Ethernet Shielded RJ45 GDT, TBU, UL 497B

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,85 € 166,85 €
159,80 € 1.598,00 €

Product Attribute Attribute Value Select Attribute
Transtector
Product Category: Connectorised Surge Protectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Wall Mount
Stud
3.3 VDC
20 kA
RJ45
- 40 C
+ 85 C
Bag
Brand: Transtector
Capacitance: 2 pF
Flammability Rating: UL 497B
Height: 41.66 mm
Length: 55.58 mm
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Width: 80.26 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSJ Indoor Data Surge Protectors (SPDs)

Transtector TSJ Indoor Data Surge Protectors (SPDs) use Silicon Avalanche Suppression Diode (SASD) or Gas Discharge Tube (GDT) technology to protect data lines up to 10GbE in critical equipment while remaining transparent to data throughput. These Transtector indoor-style SPDs provide effective protection against electrical transients generated by lightning and internal switching events. The TSJ Indoor series supports long-term system reliability by absorbing high amounts of transient energy while maintaining a very low clamping voltage.