1101-627

Transtector
21-1101-627
1101-627

Mfr.:

Description:
Industrial Surge Protectors AC Surge Protector SPD I2R DIN-Rail 120 Vac Single-Phase SASD 7 kA, UL 1449 4th Ed. Status LED

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Transtector
Product Category: Industrial Surge Protectors
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
DIN Rail
Screw
120 VAC
7 kA
- 40 C
+ 80 C
66.8 mm
26.16 mm
66.04 mm
Brand: Transtector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Flammability Rating: UL1449
Packaging: Bag
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

I2R DIN-Rail AC Surge Protectors (SPDs)

Transtector I2R DIN-Rail AC Surge Protectors (SPDs) use Silicon Avalanche Suppression Diode (SASD) technology to protect critical equipment powered by a 120VAC single-phase electrical service. These Transtector UL1449 4th Ed. DIN-rail devices provide effective protection against electrical transients generated by external lightning events and internal switching events. I2R DIN-Rail SPDs support long-term system reliability by safely shunting high amounts of transient energy while maintaining a very low clamping voltage.