1101-1137

Transtector
21-1101-1137
1101-1137

Mfr.:

Description:
Connectorised Surge Protectors Data Surge Protector SPD CPX CPX Wall Mount, 4-Position Wall Mount Chassis

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
194,35 € 194,35 €

Product Attribute Attribute Value Select Attribute
Transtector
Product Category: Connectorised Surge Protectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Wall Mount
Screw
- 40 C
+ 85 C
Bag
Brand: Transtector
Height: 50.8 mm
Length: 50.8 mm
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Width: 177.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CPX Surge Protector 4-Position Chassis

Transtector CPX Surge Protector 4-Position Chassis is a multi-port chassis for CPX Data Surge Protectors (SPDs). This rack- or wall-mount chassis for Transtector CPX SPDs measures 50.88mm (height) x 177.8mm (width) x 86.61mm (depth) and is NOM compliant. CPX SPDs are used in telecommunications base stations, IT/data centers, oil and gas, and more.