XPN7R104NC,L1XHQ

Toshiba
757-XPN7R104NC,L1XHQ
XPN7R104NC,L1XHQ

Mfr.:

Description:
MOSFETs 65W 1MHz Automotive; AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.851

Stock:
4.851 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,714 € 7,14 €
0,471 € 47,10 €
0,368 € 184,00 €
0,31 € 310,00 €
Full Reel (Order in multiples of 5000)
0,291 € 1.455,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSON-Advance-8
N-Channel
1 Channel
40 V
20 A
7.1 mOhms
- 20 V, 20 V
2.5 V
21 nC
+ 175 C
65 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: Toshiba
Configuration: Single
Fall Time: 13 ns
Product Type: MOSFETs
Rise Time: 5.5 ns
Series: U-MOSVIII-H
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 14 ns
Part # Aliases: XPN7R104NC,L1XHQ(O
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive U-MOSVIII-H Power MOSFETs

Toshiba Automotive U-MOSVIII-H Power MOSFETs are 100V N-channel power MOSFETs ideal for automotive applications. These devices feature low on-resistance with proprietary technology using a Cu connector. The Toshiba U-MOSVIII-H Power MOSFETs have a narrowed gate threshold voltage range of 2.5V to 3.5V, which reduces switching time tolerance.

Automotive Devices

Toshiba Automotive Devices offer an extensive lineup of MOSFETs, optical isolation, transistors, and diodes, to cover various automotive applications in 12V to 48V battery systems. In addition, Toshiba offers automotive-grade motor control drivers. Toshiba automotive devices are AEC-Q100 and AEC-Q101 qualified.

Automotive AEC-Q101 Qualified Power MOSFETs

Toshiba Automotive AEC-Q101 Qualified Power MOSFETs is an extensive lineup of Power MOSFETs covering various automotive applications in 12V to 48V battery systems. Toshiba has been in the discrete automotive industry since the 1960s, starting with rectifiers and then Automotive MOSFETs in the 1990s. With performance and reliability, all of Toshiba’s automotive products go above and beyond AEC-Q101 standards.