ULN2804AFWG(C,ELHA

Toshiba
757-ULN2804AFWGCELHA
ULN2804AFWG(C,ELHA

Mfr.:

Description:
Darlington Transistors 8ch 500mA 50V 10.5kOhm 5V -40/85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Toshiba TBD62084AFWG,EL
Toshiba
Gate Drivers DMOS Transistor Array 8-CH, 50V/0.5A

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Darlington Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ULN2804AFWG
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: Darlington Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541210000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TOSHIBA