TW015Z65C,S1F

Toshiba
757-TW015Z65CS1F
TW015Z65C,S1F

Mfr.:

Description:
SiC MOSFETs G3 650V SiC-MOSFET TO-247-4L 15mohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 142

Stock:
142 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,66 € 47,66 €
41,29 € 412,90 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: SiC MOSFETs
RoHS:  
Through Hole
TO-247-4
N-Channel
1 Channel
650 V
100 A
15 mOhms
- 10 V, + 25 V
5 V
128 nC
+ 175 C
342 W
Enhancement
Brand: Toshiba
Configuration: Single
Fall Time: 23 ns
Packaging: Tube
Product Type: SiC MOSFETS
Rise Time: 19 ns
Series: 3rd Generation
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 59 ns
Typical Turn-On Delay Time: 40 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3rd Generation Silicon Carbide MOSFETs

Toshiba 3rd Generation Silicon Carbide MOSFETs are designed for high-power industrial applications like 400V AC input AC-DC power supplies. Other applications include photovoltaic (PV) inverters, and bi-directional DC-DC converters for uninterruptible power supplies (UPS). These MOSFETs contribute to reducing power consumption and improving power density. This is due to SiC technology which allows devices to deliver higher voltages, faster switching, and lower On-resistance. Toshiba’s third generation chip design offers enhanced reliability in addition to input capacitance (CISS) of 4850pF (typical), a low gate-input charge (Qg) of 128nC (typical), and a drain-to-source On-resistance (RDS(ON)) of just 15mΩ or 30mΩ (typical).