TTC1949-Y,LF

Toshiba
757-TTC1949-YLF
TTC1949-Y,LF

Mfr.:

Description:
Bipolar Transistors - BJT TRANS-SS NPN SOT23 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.974

Stock:
5.974 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,139 € 1,39 €
0,087 € 8,70 €
0,064 € 32,00 €
0,057 € 57,00 €
Full Reel (Order in multiples of 3000)
0,046 € 138,00 €
0,04 € 240,00 €
0,034 € 306,00 €
0,032 € 768,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
NPN
Single
500 mA
50 V
50 V
5 V
400 mV
200 mW
100 MHz
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.